Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNE-019Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9705
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $18.710 |
| 5+ | $18.250 |
| 10+ | $16.740 |
| 25+ | $15.070 |
| 50+ | $13.690 |
| 100+ | $11.590 |
| 250+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$18.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNE-019Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9705
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBeige
Cable Length - Metric5.79m
Cable Length - Imperial19ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
5.79m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Beige
Cable Length - Imperial
19ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
