Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNP-025Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.260 |
| 5+ | $27.320 |
| 10+ | $25.360 |
| 25+ | $24.040 |
| 50+ | $23.690 |
| 100+ | $20.910 |
| 250+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$29.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNP-025Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9641
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColorPurple
Connector Type ARJ45 Plug
Cable Length - Metric7.62m
Connector Type BRJ45 Plug
Cable Length - Imperial25ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Purple
Cable Length - Metric
7.62m
Cable Length - Imperial
25ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
