Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNW-020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.510 |
| 5+ | $22.010 |
| 10+ | $21.510 |
| 25+ | $21.010 |
| 50+ | $20.080 |
| 100+ | $19.340 |
| 250+ | $18.940 |
Price for:Each
Minimum: 1
Multiple: 1
$22.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNW-020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9794
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Connector Type ARJ45 Plug
Jacket ColorWhite
Connector Type BRJ45 Plug
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Jacket Color
White
Cable Length - Metric
6.1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
20ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
