Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNW-050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.110 |
| 5+ | $41.880 |
| 10+ | $39.630 |
| 25+ | $36.890 |
| 50+ | $33.910 |
| 100+ | $33.410 |
| 250+ | $32.910 |
Price for:Each
Minimum: 1
Multiple: 1
$46.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNW-050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9796
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector Type ARJ45 Plug
Jacket ColorWhite
Cable Length - Metric15.24m
Connector Type BRJ45 Plug
Cable Length - Imperial50ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
White
Connector Type B
RJ45 Plug
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type A
RJ45 Plug
Cable Length - Metric
15.24m
Cable Length - Imperial
50ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
