Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-CAT8STPBLK-014Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK1887
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $28.390 |
| 5+ | $26.050 |
| 10+ | $23.700 |
| 25+ | $22.690 |
| 50+ | $21.950 |
| 100+ | $21.200 |
| 250+ | $20.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-CAT8STPBLK-014Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK1887
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric4.3m
Cable Length - Imperial14ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LAN Category
Cat8
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
4.3m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
14ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
