Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-CAT8STPBLK-020Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK1888
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $36.340 |
| 5+ | $33.950 |
| 10+ | $31.570 |
| 25+ | $29.120 |
| 50+ | $27.960 |
| 100+ | $26.750 |
Price for:Each
Minimum: 1
Multiple: 1
$36.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-CAT8STPBLK-020Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK1888
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LAN Category
Cat8
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
6.1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
20ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
