Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-A04CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23AJ5082
Product RangeMIL-DTL-83513 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $303.000 |
| 5+ | $302.220 |
| 10+ | $301.450 |
| 25+ | $290.640 |
Price for:Each
Minimum: 1
Multiple: 1
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-A04CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23AJ5082
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket Color-
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Alternatives for M83513/03-A04C
1 Product Found
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
914mm
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
