Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073978-014LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AC0037
Product RangeMinitek 10073978 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 8680+ | $0.903 |
Price for:Each
Minimum: 8680
Multiple: 8680
$7,838.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073978-014LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AC0037
Product RangeMinitek 10073978 Series
Accessory TypeStrain Relief
No. of Positions14Positions
Strain Relief MaterialPET (Polyester)
Product RangeMinitek 10073978 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
14Positions
Product Range
Minitek 10073978 Series
For Use With
Amphenol Minitek 89631, 89947 Series IDC Receptacles
Strain Relief Material
PET (Polyester)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
