Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10139781-081402LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AH0271
Product RangeFCI BergStak 0.80mm
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 10+ | $9.230 |
| 25+ | $8.940 |
| 50+ | $8.500 |
| 100+ | $8.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10139781-081402LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AH0271
Product RangeFCI BergStak 0.80mm
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI BergStak 0.80mm
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
FCI BergStak 0.80mm
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 10139781-081402LF
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
