Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10139781-122402LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AH0275
Product RangeFCI BergStak 0.80mm
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 10+ | $14.080 |
| 25+ | $13.700 |
| 50+ | $12.930 |
| 100+ | $12.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10139781-122402LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AH0275
Product RangeFCI BergStak 0.80mm
Product RangeFCI BergStak 0.80mm
No. of Contacts120Contacts
Pitch Spacing0.8mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI BergStak 0.80mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
120Contacts
Pitch Spacing
0.8mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
