Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148138-G0112ULFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH4129
Product RangeMinitek 2.00mm Series
Your Part Number
1,498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.910 |
| 25+ | $2.700 |
| 50+ | $2.500 |
| 100+ | $2.350 |
| 250+ | $2.250 |
| 500+ | $2.100 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148138-G0112ULFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH4129
Product RangeMinitek 2.00mm Series
Product RangeMinitek 2.00mm Series
No. of Contacts12Contacts
GenderHeader
Pitch Spacing2mm
Contact Termination TypeSolder
No. of Rows2 Row
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Minitek 2.00mm Series
Gender
Header
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
No. of Contacts
12Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
