Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162582-1134125LFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel74AJ7660
Cut Tape74AJ7659
Product RangeConan Lite
Your Part Number
7,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.460 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.200 |
| 25+ | $2.130 |
| 50+ | $2.020 |
| 100+ | $1.940 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.550 |
| 3200+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162582-1134125LFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel74AJ7660
Cut Tape74AJ7659
Product RangeConan Lite
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts25Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeConan Lite
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
25Contacts
Contact Material
Copper Alloy
Product Range
Conan Lite
Alternatives for 10162582-1134125LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
