Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164939-1481022LFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel51AK3945
Cut Tape51AK3944
Product RangeBergStak 10164939 Series
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.540 | $13.54 |
| Total Price | $13.54 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 10+ | $12.060 |
| 25+ | $11.740 |
| 50+ | $11.070 |
| 100+ | $10.620 |
Full Reel
| Quantity | Price |
|---|---|
| 320+ | $8.820 |
| 640+ | $8.640 |
| 1280+ | $8.440 |
| 1920+ | $8.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164939-1481022LFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel51AK3945
Cut Tape51AK3944
Product RangeBergStak 10164939 Series
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows4Rows
No. of Contacts148Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBergStak 10164939 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
148Contacts
Contact Material
Copper Alloy
Product Range
BergStak 10164939 Series
Alternatives for 10164939-1481022LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
