Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10171423-S03LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AM9501
Product RangeIPC-M175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 400+ | $13.970 |
| 500+ | $13.130 |
| 1000+ | $12.440 |
Price for:Each
Minimum: 400
Multiple: 200
$5,588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10171423-S03LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AM9501
Product RangeIPC-M175 Series
Product RangeIPC-M175 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max2AWG
Contact PlatingSilver Plated Contacts
For Use WithAmphenol IPC-M175 Series Housing Power Connector
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
IPC-M175 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Pin
Wire Size AWG Max
2AWG
For Use With
Amphenol IPC-M175 Series Housing Power Connector
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
