Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174856-111LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN5504
Product RangeMinitek Pwr 5.7 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $1.960 |
| 100+ | $1.820 |
| 250+ | $1.710 |
| 500+ | $1.630 |
| 1000+ | $1.520 |
| 2500+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$19.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174856-111LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN5504
Product RangeMinitek Pwr 5.7 Series
Product RangeMinitek Pwr 5.7 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Pwr 5.7 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
