Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124019362112ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel26AH0420
Cut Tape69AH4146
Your Part Number
3,491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.600 | $4.60 |
| Total Price | $4.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $4.040 |
| 25+ | $3.870 |
| 50+ | $3.630 |
| 100+ | $3.370 |
| 250+ | $3.280 |
| 500+ | $3.090 |
| 1000+ | $2.770 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.950 |
| 1000+ | $2.940 |
| 2000+ | $2.870 |
| 4000+ | $2.730 |
| 6000+ | $2.700 |
| 10000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124019362112ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel26AH0420
Cut Tape69AH4146
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIPX4
IP RatingIPX4
Product Range-
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
IP Rating
IPX4
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IPX4
Product Range
-
Contact Plating
-
Alternatives for 124019362112A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
