Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51966-10006000ABLFCopy
Newark Part No.64AC7392
Product RangePwrBlade 51966 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.760 |
Price for:Each
Minimum: 1056
Multiple: 132
$9,250.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51966-10006000ABLFCopy
Newark Part No.64AC7392
Product RangePwrBlade 51966 Series
Product RangePwrBlade 51966 Series
No. of Contacts60Contacts
Pitch Spacing2.54mm
GenderHeader
Contact Termination TypeThrough Hole Right Angle
No. of Rows4Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
PwrBlade 51966 Series
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Gender
Header
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
