Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-121402LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel69AH5051
Re-Reel93AH0689
Cut Tape93AH0689
Product RangeFCI BergStak 61083
Your Part Number
405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.920 | $12.92 |
| Total Price | $12.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 10+ | $11.250 |
| 25+ | $10.640 |
| 50+ | $10.190 |
| 100+ | $9.760 |
Full Reel
| Quantity | Price |
|---|---|
| 650+ | $8.260 |
| 1000+ | $8.220 |
| 2000+ | $7.980 |
| 4000+ | $7.640 |
| 6000+ | $7.540 |
| 10000+ | $7.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-121402LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel69AH5051
Re-Reel93AH0689
Cut Tape93AH0689
Product RangeFCI BergStak 61083
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFCI BergStak 61083
Contact Termination TypeSurface Mount
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
120Contacts
Contact Material
Brass
Product Range
FCI BergStak 61083
SVHC
No SVHC (12-Jan-2017)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
