Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-032ELFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK1302
Product RangeFCI Mini-PV 65039
Your Part Number
1,101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.506 |
| 25+ | $0.454 |
| 50+ | $0.401 |
| 100+ | $0.370 |
| 250+ | $0.345 |
| 500+ | $0.321 |
| 1000+ | $0.278 |
Price for:Each
Minimum: 10
Multiple: 10
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-032ELFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK1302
Product RangeFCI Mini-PV 65039
Product RangeFCI Mini-PV 65039
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
5Positions
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65039-032ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
