Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-008LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK1444
Product RangeFCI Mini-PV 69176
Your Part Number
769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.620 |
| 250+ | $1.250 |
| 500+ | $1.130 |
| 1000+ | $1.030 |
| 5000+ | $0.938 |
Price for:Each
Minimum: 10
Multiple: 10
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-008LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK1444
Product RangeFCI Mini-PV 69176
Product RangeFCI Mini-PV 69176
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 69176 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Mini-PV 69176
No. of Positions
8Positions
For Use With
FCI Mini-PV 69176 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Alternatives for 69176-008LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
