Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-012LFCopy
Newark Part No.30AK1445
Product RangeFCI Mini-PV 69176
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-012LFCopy
Newark Part No.30AK1445
Product RangeFCI Mini-PV 69176
Product RangeFCI Mini-PV 69176
No. of Positions12Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 69176 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Alternatives for 69176-012LF
1 Product Found
Technical Specifications
Product Range
FCI Mini-PV 69176
No. of Positions
12Positions
For Use With
FCI Mini-PV 69176 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
