Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-001LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45AM5128
Cut Tape99K0695
Product RangeFCI Minitek
Your Part Number
39,203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.098 | $9.80 |
| Total Price | $9.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.098 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-001LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45AM5128
Cut Tape99K0695
Product RangeFCI Minitek
Product RangeFCI Minitek
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Contact PlatingGold Plated Contacts
For Use With2mm Minitek System
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Minitek
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
30AWG
For Use With
2mm Minitek System
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Alternatives for 77138-001LF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
