Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863004ATLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK3857
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.710 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.480 |
| 250+ | $1.390 |
| 500+ | $1.330 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863004ATLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK3857
Product Range-
Screw Length6.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDE, DA, DB, DC
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE, DA, DB, DC
Screw Length
6.5mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
