Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86566620064LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel63K0700
Cut Tape27AJ4020
Product Range8656 Series
Your Part Number
8,468 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.149 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 25+ | $0.099 |
| 100+ | $0.095 |
| 250+ | $0.085 |
| 500+ | $0.084 |
| 1000+ | $0.082 |
| 2500+ | $0.078 |
| 5000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86566620064LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel63K0700
Cut Tape27AJ4020
Product Range8656 Series
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range8656 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
For Use With
Amphenol ICC 8656 Series D-Sub Housing Connectors
Contact Gender
Socket
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
24AWG
Product Range
8656 Series
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
