Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No923400E40HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AK3346
Product RangeXCede HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.230 |
| 50+ | $33.230 |
| 100+ | $30.760 |
| 250+ | $28.850 |
| 500+ | $27.210 |
Price for:Each
Minimum: 1
Multiple: 1
$36.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No923400E40HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AK3346
Product RangeXCede HD Series
Product RangeXCede HD Series
No. of Contacts-
Pitch Spacing1.8mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
XCede HD Series
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
-
Gender
Header
No. of Rows
-
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Alternatives for 923400E40H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
