Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCED010761142001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31AJ9003
Cut Tape53AJ1418
Product RangeDDCE
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.990 | $18.99 |
| Total Price | $18.99 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 10+ | $16.910 |
| 25+ | $16.430 |
| 50+ | $15.500 |
| 100+ | $14.890 |
Full Reel
| Quantity | Price |
|---|---|
| 2040+ | $11.350 |
| 4000+ | $10.860 |
| 6000+ | $10.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCED010761142001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31AJ9003
Cut Tape53AJ1418
Product RangeDDCE
Card Edge Connector TypeDual Side
Card Thickness2.36mm
No. of Contacts76 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeDDCE
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
76 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (12-Jan-2017)
Card Thickness
2.36mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
DDCE
Alternatives for CED010761142001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
