Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM8W8PNCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AK8006
Product RangeDMW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 100+ | $8.150 |
| 250+ | $7.550 |
| 500+ | $7.070 |
| 1000+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM8W8PNCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AK8006
Product RangeDMW Series
No. of Positions8Positions
Connector Shell SizeDC-8W8
Product RangeDMW Series
Connector Body MaterialSteel Body
For Use WithAmphenol ICC D Sub Power Pin Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
8Positions
Product Range
DMW Series
Connector Body Material
Steel Body
SVHC
No SVHC (12-Jan-2017)
Connector Shell Size
DC-8W8
Gender
Plug
For Use With
Amphenol ICC D Sub Power Pin Contacts
Alternatives for DCM8W8PN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
