Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM8W8SNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28AK8007
Product RangeDMW Series
Your Part Number
20 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 100+ | $7.890 |
| 250+ | $7.300 |
| 500+ | $6.840 |
| 1000+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM8W8SNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28AK8007
Product RangeDMW Series
No. of Positions8Positions
Connector Shell SizeDC-8W8
Product RangeDMW Series
Connector Body MaterialSteel Body
For Use WithAmphenol ICC D Sub Power Receptacle Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
8Positions
Product Range
DMW Series
Connector Body Material
Steel Body
SVHC
No SVHC (12-Jan-2017)
Connector Shell Size
DC-8W8
Gender
Receptacle
For Use With
Amphenol ICC D Sub Power Receptacle Contacts
Alternatives for DCM8W8SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
