Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDRPC11B005040Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK4543
Product RangeDRP Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.930 |
| 25+ | $43.460 |
| 50+ | $40.740 |
| 100+ | $39.590 |
| 250+ | $38.420 |
Price for:Each
Minimum: 1
Multiple: 1
$46.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDRPC11B005040Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK4543
Product RangeDRP Series
LAN CategoryCat6a
Connector to Connector90° RJ45 Plug to Free End
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorGrey
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeDRP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6a
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
DRP Series
Connector to Connector
90° RJ45 Plug to Free End
Jacket Color
Grey
Cable Length - Imperial
6.6ft
SVHC
No SVHC (12-Jan-2017)
Alternatives for DRPC11B005040
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
