Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG45AA1907008HRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM5265
Product RangeG45AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.960 |
Price for:Each
Minimum: 6000
Multiple: 6000
$11,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG45AA1907008HRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM5265
Product RangeG45AA Series
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeG45AA Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Flash Plated Contacts
Product Range
G45AA Series
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
