Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG64V35333HRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6196
Product RangeExtremePort Z-Link Series
Your Part Number
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.400 |
| 50+ | $25.140 |
| 100+ | $23.290 |
| 250+ | $21.840 |
| 500+ | $20.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG64V35333HRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6196
Product RangeExtremePort Z-Link Series
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts168 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeExtremePort Z-Link Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
168 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (12-Jan-2017)
Card Thickness
-
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
ExtremePort Z-Link Series
Alternatives for G64V35333HR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
