Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-E09PCopy
Newark Part No.53AH7071
Product RangeRR Range
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.818 |
| 25+ | $0.759 |
| 50+ | $0.698 |
| 100+ | $0.670 |
| 250+ | $0.627 |
| 500+ | $0.586 |
| 1000+ | $0.512 |
Price for:Each
Minimum: 10
Multiple: 10
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-E09PCopy
Newark Part No.53AH7071
Product RangeRR Range
D Sub Connector TypeStandard
No. of Positions9Positions
Connector Shell SizeDE
Product RangeRR Range
No. of Contacts9Contacts
D Sub Shell SizeDE
Connector Body Material-
Contact Termination TypeCrimp
For Use WithTE RR Series D sub Pin Contacts
Connector MountingCable Mount
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
D Sub Connector Type
Standard
Connector Shell Size
DE
No. of Contacts
9Contacts
D Sub Shell Size
DE
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Plating
-
No. of Positions
9Positions
Product Range
RR Range
Gender
Plug
Connector Body Material
-
For Use With
TE RR Series D sub Pin Contacts
Contact Material
-
SVHC
No SVHC (25-Jun-2020)
Alternatives for L777-RR-E09P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
