Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRC37PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH0745
Product RangeRR
Your Part Number
314 In Stock
1,931 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.600 |
| 25+ | $2.460 |
| 50+ | $2.330 |
| 100+ | $2.240 |
| 250+ | $2.060 |
| 500+ | $1.880 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRC37PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH0745
Product RangeRR
No. of Positions37Positions
Connector Shell SizeDC
Product RangeRR
Connector Body MaterialMetal Body
For Use WithRR Series D Sub Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
37Positions
Product Range
RR
Connector Body Material
Metal Body
SVHC
No SVHC (12-Jan-2017)
Connector Shell Size
DC
Gender
Plug
For Use With
RR Series D Sub Contacts
Alternatives for L777RRC37P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
