Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MUSBC111M5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 63AK1792 |
| Product Range | MUSB Series |
| Your Part Number |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.830 |
| 50+ | $27.360 |
| 100+ | $25.330 |
| 250+ | $23.760 |
| 500+ | $22.410 |
Price for:Each
Minimum: 1
Multiple: 1
$29.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MUSBC111M5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 63AK1792 |
| Product Range | MUSB Series |
| USB Connector Type | USB Type A |
| USB Standard | USB 2.0 |
| No. of Positions | 8Positions |
| Orientation | Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | MUSB Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| USB Connector Type | USB Type A |
|---|---|
| No. of Positions | 8Positions |
| Contact Material | Phosphor Bronze |
| Product Range | MUSB Series |
| USB Standard | USB 2.0 |
|---|---|
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for MUSBC111M5
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
