Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACA250GCopy
Newark Part No.20AM9713
Product Rangeix Industrial ND9 Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.280 |
| 5+ | $41.430 |
| 10+ | $38.560 |
| 25+ | $35.750 |
| 50+ | $34.320 |
Price for:Each
Minimum: 1
Multiple: 1
$44.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACA250GCopy
Newark Part No.20AM9713
Product Rangeix Industrial ND9 Series
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to Free End
Cable Construction-
Jacket Color-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Rangeix Industrial ND9 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
500mm
Product Range
ix Industrial ND9 Series
Connector to Connector
IX Type A Plug to Free End
Jacket Color
-
Cable Length - Imperial
19.7"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
