Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9BP7400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5820
Product RangeIX Industrial Series
Your Part Number
570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.350 |
| 100+ | $14.490 |
| 250+ | $13.420 |
| 500+ | $12.580 |
| 1000+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$17.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9BP7400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5820
Product RangeIX Industrial Series
Modular Connector TypeIX Type B Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN CategoryCat6a
IP RatingIP20
IP RatingIP20
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIX Industrial Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
IX Type B Plug
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
IP20
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
IX Industrial Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
IP20
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Alternatives for ND9BP7400
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
