Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJAAKR-0006Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AM7572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $43.950 |
| 250+ | $43.260 |
Price for:Each
Minimum: 100
Multiple: 100
$4,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJAAKR-0006Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AM7572
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Imperial
19.7"
Product Range
-
Cable Length - Metric
500mm
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
