Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJBBAF-0002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN7544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $48.970 |
| 250+ | $47.310 |
Price for:Each
Minimum: 100
Multiple: 100
$4,897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJBBAF-0002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN7544
Connector Type ASFP-DD Plug
Connector Type BSFP-DD Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
SFP-DD Plug
Cable Length - Imperial
19.7"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
SFP-DD Plug
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
