Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJMMRU-0001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.09AN2365
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.400 |
| 5+ | $314.410 |
| 10+ | $301.430 |
| 25+ | $294.100 |
| 50+ | $279.520 |
Price for:Each
Minimum: 1
Multiple: 1
$334.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJMMRU-0001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.09AN2365
Connector to ConnectorOSFP Plug to OSFP Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
OSFP Plug to OSFP Plug
Cable Length - Imperial
3.3ft
Product Range
-
Cable Length - Metric
1m
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
