Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHBR22A1110SRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN7102
Product RangeNETBridge+ Series
Your Part Number
220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 10+ | $10.680 |
| 25+ | $10.350 |
| 50+ | $9.790 |
| 100+ | $9.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHBR22A1110SRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN7102
Product RangeNETBridge+ Series
Product RangeNETBridge+ Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating-
Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NETBridge+ Series
No. of Contacts
8Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
IP Rating
-
Current Rating
3A
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
