Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJLSE-4208-101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K8182
Product RangeRJLSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $1.820 |
Price for:Each
Minimum: 1100
Multiple: 1100
$2,002.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJLSE-4208-101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K8182
Product RangeRJLSE Series
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat3
Connector MountingSurface Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJLSE Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2020)
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat3
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
RJLSE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
