Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV10R-1STBE1HLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29AK7216
Cut Tape26AK3475
Product RangeSFV-R Series
Your Part Number
2,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 250+ | $0.798 |
| 500+ | $0.719 |
| 1000+ | $0.655 |
| 5000+ | $0.601 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.870 |
| 9000+ | $0.759 |
| 15000+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV10R-1STBE1HLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29AK7216
Cut Tape26AK3475
Product RangeSFV-R Series
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeSFV-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
10Contacts
Product Range
SFV-R Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Alternatives for SFV10R-1STBE1HLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
