Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV12R-2STE1HLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29AK7221
Cut Tape26AK3480
Product RangeFCI 58EF SFV-R Series
Your Part Number
944 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 250+ | $0.836 |
| 500+ | $0.754 |
| 1000+ | $0.686 |
| 5000+ | $0.630 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.490 |
| 4000+ | $0.477 |
| 6000+ | $0.462 |
| 10000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV12R-2STE1HLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29AK7221
Cut Tape26AK3480
Product RangeFCI 58EF SFV-R Series
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeFCI 58EF SFV-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
12Contacts
Product Range
FCI 58EF SFV-R Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for SFV12R-2STE1HLF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
