Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV36-BEZ01-304100TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN1372
Product RangeExtremePort Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 512+ | $82.160 |
Price for:Each
Minimum: 512
Multiple: 64
$42,065.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV36-BEZ01-304100TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN1372
Product RangeExtremePort Series
Connector TypeQSFP-DD
No. of Contacts76Contacts
Port Configuration2 x 1 (Stacked)
Connector MountingSurface Mount Right Angle
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
QSFP-DD
Port Configuration
2 x 1 (Stacked)
Product Range
ExtremePort Series
No. of Contacts
76Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
