Print Page
164X11789X
D SUB HOUSING, RCPT, 25POS, DB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No164X11789XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4750
Your Part Number
33 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.410 |
| 50+ | $3.970 |
| 100+ | $3.620 |
| 250+ | $3.340 |
| 500+ | $3.090 |
| 1000+ | $2.900 |
| 2500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No164X11789XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4750
No. of Positions25Positions
Connector Shell SizeDB
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
25Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DB
Gender
Receptacle
For Use With
CONEC D Sub Crimp Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate