Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No959-101-5005
Newark Part No.19C2414
Product Range959 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No959-101-5005
Newark Part No.19C2414
Product Range959 Series
Technical Datasheet
Fibre Optic Connector TypeMT-RJ
Fibre Type-
Fibre Diameter-
Connector Body Material-
Product Range959 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fibre Optic Connector Type
MT-RJ
Fibre Diameter
-
Product Range
959 Series
Fibre Type
-
Connector Body Material
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate