Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132447-121PLFCopy
Newark Part No.
Full Reel25AC0612
Re-Reel84AJ1412
Cut Tape84AJ1412
Product RangeFCI Minitek Pwr 3.0 10132447 Series
Your Part Number
28,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.201 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 25+ | $0.164 |
| 100+ | $0.141 |
| 250+ | $0.127 |
| 500+ | $0.124 |
| 1000+ | $0.121 |
| 2500+ | $0.114 |
| 5000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132447-121PLFCopy
Newark Part No.
Full Reel25AC0612
Re-Reel84AJ1412
Cut Tape84AJ1412
Product RangeFCI Minitek Pwr 3.0 10132447 Series
Product RangeFCI Minitek Pwr 3.0 10132447 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithFCI Amphenol ICC Minitek Pwr 3.0 10132445 Series Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Minitek Pwr 3.0 10132447 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
FCI Amphenol ICC Minitek Pwr 3.0 10132445 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 10132447-121PLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
