Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00005LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AC7237
Product RangeMinitek 10147603 Series
Your Part Number
14,813 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 10+ | $0.178 |
| 25+ | $0.164 |
| 50+ | $0.163 |
| 100+ | $0.162 |
| 250+ | $0.155 |
| 500+ | $0.152 |
| 1000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00005LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AC7237
Product RangeMinitek 10147603 Series
Product RangeMinitek 10147603 Series
No. of Positions5Positions
Pitch Spacing1mm
For Use WithAmphenol 10147604 Series Socket Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek 10147603 Series
No. of Positions
5Positions
For Use With
Amphenol 10147604 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
