Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88973-111LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06M2484
Product RangeMetral 88973 Series
Your Part Number
1,418 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.430 |
| 25+ | $5.290 |
| 50+ | $5.200 |
| 100+ | $5.080 |
| 250+ | $4.700 |
| 500+ | $4.600 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88973-111LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06M2484
Product RangeMetral 88973 Series
Product RangeMetral 88973 Series
No. of Contacts9Contacts
Pitch Spacing3.5mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows3Rows
Row Pitch3.5mm
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Metral 88973 Series
Pitch Spacing
3.5mm
Contact Termination Type
Press Fit
Row Pitch
3.5mm
Contact Plating
-
No. of Contacts
9Contacts
Gender
Header
No. of Rows
3Rows
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
