Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBP25P465TXLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51Y6246
Product RangeDP Series
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.260 |
| 5+ | $27.310 |
| 10+ | $26.030 |
| 25+ | $24.530 |
| 50+ | $23.230 |
| 100+ | $21.040 |
| 250+ | $20.340 |
Price for:Each
Minimum: 1
Multiple: 1
$29.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBP25P465TXLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51Y6246
Product RangeDP Series
D Sub Connector TypeStandard
Product RangeDP Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeWire Wrap
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DP Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Wire Wrap
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
